Vishay VQ2001P technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 600mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 4 P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 150pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Channels | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Radiation Hardening | No |
| Rds On Max | 2R |
| RoHS Compliant | No |
| Weight | 0.042329oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VQ2001P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.