TRANSISTOR 0.6 A, 30 V, 2 ohm, 4 CHANNEL, P-CHANNEL, Si, POWER, MOSFET, LEAD FREE, 14 PIN, FET General Purpose Power
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Continuous Drain Current (ID) | 600mA |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |