Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Continuous Drain Current (ID) | 410mA |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | -60V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 3.81mm |
| Length | 19.3mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Number of Channels | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| RoHS Compliant | No |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 11ns |
| Weight | 0.042329oz |
| Width | 7.11mm |
| RoHS | Not Compliant |