Transistor,
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Continuous Drain Current (ID) | 370mA |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 2R |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL, P-CHANNEL |
| Power Dissipation | 2W |
| RoHS Compliant | No |
| Weight | 0.042329oz |
| RoHS | Not Compliant |