Trans MOSFET N/P-CH 30V 0.85A/0.6A 14-Pin SBCDIP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VQ3001P-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 600mA |
| Drain to Source Voltage (Vdss) | 30V |
| FET Type | 2 N and 2 P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 110pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Rds On Max | 1R |
| RoHS | Compliant |
Download the complete datasheet for Vishay VQ3001P-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.