This Vishay resistor features a 100k ohm resistance value with a 1% tolerance. It has a through-hole mount and a conformal package. The resistor's operating temperature range is -55°C to 155°C. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Diameter | 2.5mm |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |