Res Metal Glaze 220Ohm 1% 1/4W ±200ppm/K Conformal Axial Box
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 220kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |