This 2.5mm axial resistor features a maximum power dissipation of 250mW and a resistance of 22MR with a tolerance of 10%. It is designed for through hole mounting and is compliant with AEC-Q200 automotive standards. The resistor operates within a temperature range of -55°C to 155°C and is packaged in cut tape.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Features | Automotive AEC-Q200 |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Resistance | 22MR |
| RoHS Compliant | Yes |
| Series | VR25 |
| Tolerance | 10% |
| RoHS | Compliant |