
The VS-100MT160PBPBF is a 100A bridge rectifier module from Vishay, packaged in a module case with a through hole mount. It operates over a temperature range of -40°C to 150°C and has a maximum surge current of 470A. The module is RoHS compliant and packaged in a tray with 105 units per package. It measures 63.5mm in length, 32.5mm in width, and 16mm in height.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 100A |
| Package/Case | Module |
| Height | 16mm |
| Length | 63.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 5mA |
| Max Surge Current | 470A |
| Mount | Through Hole |
| Package Quantity | 105 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Width | 32.5mm |
| RoHS | Compliant |