
Surface mount signal diode with a 1A average rectified current and 1A forward current. Features a 15V maximum repetitive reverse voltage and 15V DC reverse voltage. Packaged in a DO-214AA case with a height of 2.44mm. Offers a 140A maximum forward surge current and operates up to 125°C. RoHS compliant and lead-free.
Vishay VS-10BQ015-M3/5BT technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-214AA |
| Forward Current | 1A |
| Height | 2.44mm |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 140A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Voltage (DC) | 15V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Reverse Voltage | 15V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-10BQ015-M3/5BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
