Rectifier Diode, Schottky, 1 Element, 1A, 25V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SIMILAR TO DO-214AA, SMB, 2 PIN
Vishay VS-10BQ015TRPBF technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMB |
| Contact Plating | Tin |
| Forward Current | 1A |
| Height | 0.083inch |
| Length | 0.185inch |
| Max Forward Surge Current (Ifsm) | 140A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 500uA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 140A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 140A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 0.15inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.