
Surface mount signal diode featuring a 1A average rectified current and a 40V maximum reverse voltage. This component operates within a temperature range of -55°C to 150°C and is housed in an SMB package measuring 4.7mm in length, 3.8mm in width, and 2.1mm in height. It is lead-free, RoHS compliant, and supplied on tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-10BQ040-M3/5BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Package/Case | SMB |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-10BQ040-M3/5BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
