
Schottky rectifier diode, 1A average rectified current, 40V repetitive reverse voltage. Features 1A forward current, 430A maximum surge current, and 100µA maximum reverse leakage. Operates from -55°C to 150°C. Surface mount SMB package, 2-pin termination, RoHS compliant.
Vishay VS-10BQ040TRPBF technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMB |
| Current | 1A |
| Forward Current | 1A |
| Height | 0.083inch |
| Length | 0.185inch |
| Max Forward Surge Current (Ifsm) | 430A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 430A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 430A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 40V |
| Width | 0.15inch |
| RoHS | Compliant |
No datasheet is available for this part.
