
The VS-10BQ060-M3/5BT is a surface mount small signal diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 60V and a maximum reverse voltage of 60V. The diode has a maximum forward surge current of 700A and a peak non-repetitive surge current of 700A. It is RoHS compliant but not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-10BQ060-M3/5BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 700A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 700A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-10BQ060-M3/5BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.