
Surface mount signal diode with 1A average rectified current and 100V reverse voltage. Features 65pF capacitance, 175°C max operating temperature, and 780A peak non-repetitive surge current. Packaged in SMB case on tape and reel, this lead-free and RoHS compliant component is designed for efficient signal rectification.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-10BQ100-M3/5BT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Capacitance | 65pF |
| Package/Case | SMB |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 780A |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-10BQ100-M3/5BT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
