
DIODE 10 A, 200 V, SILICON, RECTIFIER DIODE, TO-252AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DPAK-3, Rectifier Diode
Sign in to ask questions about the Vishay VS-10CWH02FN-M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-10CWH02FN-M3 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-252AA |
| Forward Current | 10A |
| Height | 2.39mm |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 80uA |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 23ns |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-10CWH02FN-M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
