The VS-10ETF02SPBF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum reverse voltage of 200V and a maximum reverse current of 100uA. The diode is packaged in a TO-263-3 surface mount package and is RoHS compliant. It has a reverse recovery time of 200ns and a maximum surge current of 160A.
Checking distributor stock and pricing after the page loads.
Vishay VS-10ETF02SPBF technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263-3 |
| Contact Plating | Tin |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 160A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 160A |
| Reverse Recovery Time | 200ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.