The VS-10ETF02STRR-M3 is a single-element rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a SILICON diode element material and a RECTIFIER DIODE type. The diode is packaged in a TO-263AB package, which is a JEDEC package code. The device is designed for general purpose rectification applications.
Checking distributor stock and pricing after the page loads.
Vishay VS-10ETF02STRR-M3 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.