The VS-10ETF04FPPBF is a 10A 400V diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is packaged in a TO-220-2 package and is mounted through a hole. The diode has a reverse recovery time of 200ns and is RoHS compliant.
Vishay VS-10ETF04FPPBF technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-2 |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 160A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 160A |
| Radiation Hardening | No |
| Reverse Recovery Time | 200ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-10ETF04FPPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.