The VS-10ETF04SPBF is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 400V and a maximum reverse current of 100uA. The device is packaged in a TO-263-3 surface mount package and is RoHS compliant.
Sign in to ask questions about the Vishay VS-10ETF04SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-10ETF04SPBF technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263-3 |
| Contact Plating | Tin |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 160A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 160A |
| Reverse Recovery Time | 200ns |
| Reverse Voltage | 400V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-10ETF04SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.