The VS-10ETF10PBF is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a TO-220AC package with a contact plating of tin, matte, and is RoHS compliant. The device has a maximum reverse voltage of 1kV and a maximum forward current of 10A. It also has a maximum surge current of 185A and a reverse recovery time of 310ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-10ETF10PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 10A |
| Package/Case | TO-220AC |
| Contact Plating | Tin, Matte |
| Diode Type | RECTIFIER |
| Forward Current | 10A |
| Height | 15.25mm |
| Length | 10.51mm |
| Max Forward Surge Current (Ifsm) | 160A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 185A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 185A |
| Reverse Recovery Time | 310ns |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| Width | 4.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-10ETF10PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.