
The VS-10ETF12FPPBF is a general purpose rectifier diode with a maximum reverse voltage of 1.2kV and a maximum forward current of 10A. It is packaged in a TO-220AC package and is suitable for through hole mounting. The diode has a maximum operating temperature range of -40°C to 150°C and a natural thermal resistance of 0.5°C/W. It is compliant with RoHS regulations.
Vishay VS-10ETF12FPPBF technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220AC |
| Contact Plating | Tin |
| Forward Current | 10A |
| Max Forward Surge Current (Ifsm) | 160A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 160A |
| Mount | Through Hole |
| Natural Thermal Resistance | 0.5°C/W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 160A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 310ns |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-10ETF12FPPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.