
Switching rectifier diode with 800V peak reverse repetitive voltage and 10A maximum continuous forward current. Features a TO-220 Full-Pak package with through-hole mounting and 2 pins plus a tab. Offers 160A peak non-repetitive surge current and a peak forward voltage of 1.1V. Operates across a temperature range of -40°C to 150°C.
Vishay VS-10ETS08FPPbF technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220 Full-Pak |
| Package Description | Transistor Outline Package Fullpak |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.6(Max) |
| Package Width (mm) | 4.8(Max) |
| Package Height (mm) | 16(Max) |
| Seated Plane Height (mm) | 19.3(Max) |
| Package Weight (g) | 2 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 800V |
| Maximum Continuous Forward Current | 10A |
| Peak Non-Repetitive Surge Current | 160A |
| Peak Forward Voltage | 1.1V |
| Peak Reverse Current | 50uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VS-10ETS08FPPbF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.