The VS-10ETS08STRLPBF is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum repetitive reverse voltage of 900V and a maximum reverse current of 50uA. The device is packaged in a TO-263-3 case and is surface mountable. It is RoHS compliant and available in quantities of 800 per reel.
Vishay VS-10ETS08STRLPBF technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263-3 |
| Contact Plating | Tin, Matte |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 900V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-10ETS08STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.