
Schottky diode for surface mount applications, featuring a 40V reverse voltage and 1.5A forward current. This component offers a maximum operating temperature of 150°C and a minimum of -55°C, with a 120A maximum surge current capability. The SMA package provides a compact footprint with dimensions of 0.181 inches in length, 0.114 inches in width, and 0.088 inches in height.
Sign in to ask questions about the Vishay VS-10MQ040NTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-10MQ040NTRPBF technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Forward Current | 1.5A |
| Height | 0.088inch |
| Lead Free | Lead Free |
| Length | 0.181inch |
| Max Forward Surge Current (Ifsm) | 120A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 120A |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 40V |
| Width | 0.114inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-10MQ040NTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
