
Surface mount rectifier diode featuring Schottky technology. This single-phase, single-element component offers a 60V repetitive reverse voltage (Vrrm) and a 2.1A forward current. It handles a maximum surge current of 40A and operates within a temperature range of -55°C to 150°C. The SMA package provides a compact solution with a natural thermal resistance of 80°C/W.
Vishay VS-10MQ060NTRPBF technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMA |
| Forward Current | 2.1A |
| Height | 2.29mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 60V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Natural Thermal Resistance | 80°C/W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-10MQ060NTRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
