The VS-10TQ035STRLPBF is a general purpose rectifier from Vishay, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 35V and a maximum reverse current of 2mA. The device is packaged in a TO-263-3 package and is suitable for surface mount applications. The VS-10TQ035STRLPBF is RoHS compliant and available in quantities of 800 per reel.
Vishay VS-10TQ035STRLPBF technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263-3 |
| Forward Current | 10A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 1.05kA |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.05kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-10TQ035STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.