
The VS-10TTS08SPBF is a silicon controlled rectifier with a maximum repetitive reverse voltage of 800V and a current rating of 6.5A. It is packaged in a TO-263-3 surface mount package and has a maximum operating temperature of 125°C. The device is RoHS compliant and is available in a quantity of 50 per rail or tube packaging. The VS-10TTS08SPBF can handle an RMS current of 10A and has a hold current of 30mA. It is designed to operate within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-10TTS08SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-3 |
| Current Rating | 6.5A |
| Hold Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| Weight | 0.070548oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-10TTS08SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.