
The VS-10WQ045FNPBF is a surface mount general purpose rectifier with a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 45V and a maximum reverse current of 1mA. The device is packaged in a TO-252-3 case and is RoHS compliant. The natural thermal resistance of the device is 2°C/W.
Sign in to ask questions about the Vishay VS-10WQ045FNPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-10WQ045FNPBF technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-252-3 |
| Contact Plating | Tin |
| Forward Current | 10A |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 400A |
| Mount | Surface Mount |
| Natural Thermal Resistance | 2°C/W |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 400A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-10WQ045FNPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.