The VS-10WQ045FNTRPBF is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 45V and a maximum reverse current of 1mA. The diode is packaged in a TO-252-3 surface mount package and is RoHS compliant. It can handle a maximum surge current of 400A and a peak non-repetitive surge current of 400A. The VS-10WQ045FNTRPBF is suitable for use in a variety of applications where a general purpose rectifier is required.
Vishay VS-10WQ045FNTRPBF technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-252-3 |
| Forward Current | 10A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 400A |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 400A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.