The VS-110CNQ045ASMPBF is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 45V and a maximum reverse current of 3mA. The diode is designed for through hole mounting and is packaged in a R-PSIP-T3 package. It is compliant with RoHS regulations.
Sign in to ask questions about the Vishay VS-110CNQ045ASMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-110CNQ045ASMPBF technical specifications.
| Average Rectified Current | 110A |
| Forward Current | 110A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 5.4kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-110CNQ045ASMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.