SCRs 110 Amp 400 Volt 172 Amp IT(RMS)
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-110RKI40PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-94-4 |
| Hold Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Stud, Chassis |
| Package Quantity | 25 |
| Packaging | Bulk |
| RMS Current (Irms) | 172A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-110RKI40PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.