The VS-111CNQ045ASLPBF is a surface mount general purpose rectifier from Vishay, with a maximum operating temperature range of -55°C to 175°C. It can handle a maximum reverse voltage of 45V and a peak non-repetitive surge current of 4kA. The device is RoHS compliant and available in rail/Tube packaging.
Vishay VS-111CNQ045ASLPBF technical specifications.
| Average Rectified Current | 110A |
| Forward Current | 110A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1.5mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 4kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.