The VS-12CTQ035SPBF is a surface mount general purpose rectifier diode from Vishay. It has an average rectified current of 6A and a maximum forward surge current of 690A. The diode is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is available in a TO-263-3 package and is packaged in a rail/tube format with 50 pieces per package. The diode is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-12CTQ035SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 6A |
| Package/Case | TO-263-3 |
| Contact Plating | Tin, Matte |
| Forward Current | 12A |
| Max Forward Surge Current (Ifsm) | 690A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 800uA |
| Max Reverse Voltage (DC) | 35V |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 690A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-12CTQ035SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.