DIODE ARRAY SCHOTTKY 45V D2PAK
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 6A |
| Package/Case | TO-263-3 |
| Contact Plating | Tin, Matte |
| Forward Current | 12A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 800uA |
| Max Reverse Leakage Current | 800uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 690A |
| Mount | Surface Mount |
| Natural Thermal Resistance | 0.5°C/W |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 690A |
| RoHS Compliant | Yes |
| RoHS | Compliant |