
The VS-12CWQ03FNPBF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 30V. It has a maximum forward surge current of 320A and a maximum average rectified current of 6A. The diode is packaged in a TO-252-3 case and is available in a rail/Tube packaging. It is compliant with RoHS regulations and is suitable for surface mount and through hole mounting.
Vishay VS-12CWQ03FNPBF technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-252-3 |
| Forward Current | 12A |
| Height | 2.39mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 320A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 3mA |
| Max Reverse Leakage Current | 3mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 320A |
| Mount | Surface Mount, Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 320A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.