
The VS-12CWQ03FNTR-M3 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 30V. It has a maximum forward current rating of 12A and a maximum repetitive reverse voltage of 30V. The diode is packaged in a TO-252-3 surface mount package and is lead free. It is RoHS compliant and has a maximum reverse current of 3mA.
Sign in to ask questions about the Vishay VS-12CWQ03FNTR-M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-12CWQ03FNTR-M3 technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-252-3 |
| Forward Current | 12A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 320A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 3mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 320A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-12CWQ03FNTR-M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
