Sign in to ask questions about the Vishay VS-12CWQ03FNTRRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-12CWQ03FNTRRPBF technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-252-3 |
| Current Rating | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 3mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 320A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-12CWQ03FNTRRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
