
Surface mount rectifier diode with 100V repetitive reverse voltage and 12A forward current. Features 6A average rectified current and 330A peak non-repetitive surge current. Operates across a wide temperature range from -55°C to 150°C. Packaged in tape and reel, this RoHS compliant component is housed in a TO-252-3 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-12CWQ10FNTR-M3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-12CWQ10FNTR-M3 technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-252-3 |
| Forward Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 330A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-12CWQ10FNTR-M3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
