
The VS-12CWQ10FNTRRPBF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 100V. It has a maximum forward current rating of 12A and a maximum reverse current of 1mA. The diode is packaged in a TO-252-3 package and is suitable for surface mount applications. It is lead free and RoHS compliant.
Sign in to ask questions about the Vishay VS-12CWQ10FNTRRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-12CWQ10FNTRRPBF technical specifications.
| Average Rectified Current | 6A |
| Package/Case | TO-252-3 |
| Current Rating | 6A |
| Forward Current | 12A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 330A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 330A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-12CWQ10FNTRRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.