The VS-12F10 is a general purpose rectifier diode with a maximum reverse voltage of 100V and a maximum forward current of 12A. It has a package type of DO-4 with 1 pin and is available in a bulk packaging with 100 units per package. The diode has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 12A |
| Package/Case | DO-4 |
| Forward Current | 12A |
| Height | 31.8mm |
| Length | 12.69mm |
| Max Forward Surge Current (Ifsm) | 280A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 12mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 280A |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 370A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 100V |
| RoHS Compliant | Yes |
| Width | 11mm |
| RoHS | Compliant |