
The VS-12F120 is a general purpose rectifier diode with a maximum reverse voltage of 1.2kV and a maximum forward current of 12A. It is packaged in a DO-4 stud mount package and has a maximum operating temperature range of -65°C to 175°C. The diode is RoHS compliant and has a natural thermal resistance of 0.5°C/W.
Vishay VS-12F120 technical specifications.
| Average Rectified Current | 12A |
| Package/Case | DO-4 |
| Forward Current | 12A |
| Height | 31.8mm |
| Length | 12.69mm |
| Max Forward Surge Current (Ifsm) | 280A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 12mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 280A |
| Mount | Stud, Chassis |
| Natural Thermal Resistance | 0.5°C/W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 370A |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Width | 11mm |
| RoHS | Compliant |
No datasheet is available for this part.
