
The VS-12TQ040SPBF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum repetitive reverse voltage of 40V. It has a maximum forward current of 15A and a maximum surge current of 990A. The diode is packaged in a TO-263-3 case and is designed for surface mount applications. It is RoHS compliant and meets AEC-Q101 standards for automotive use.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Forward Current | 15A |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 990A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1.75mA |
| Max Reverse Leakage Current | 1.75mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 990A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Width | 9.65mm |
| RoHS | Compliant |