Vishay VS-12TQ040STRRPBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-263-3 |
| Contact Plating | Tin, Matte |
| Forward Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1.75mA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 990A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-12TQ040STRRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.