Sign in to ask questions about the Vishay VS-12TQ045-N3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay VS-12TQ045-N3 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-220-2 |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-12TQ045-N3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.