SCR 800V 12.5A TO263AB
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-263-3 |
| Hold Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 12.5A |
| RoHS Compliant | Yes |
| RoHS | Compliant |