
High-performance rectifier diode module with a 150A average rectified current and 150A forward current. Features a 200V maximum repetitive reverse voltage and 200V DC reverse voltage, with a low maximum reverse current of 50µA. Operates across a wide temperature range from -55°C to 175°C, boasting a 1.6kA maximum surge current capability. This through-hole mount module offers a natural thermal resistance of 0.2°C/W and a reverse recovery time of 45ns.
Vishay VS-150EBU02 technical specifications.
| Average Rectified Current | 150A |
| Package/Case | Module |
| Forward Current | 150A |
| Height | 4.95mm |
| Length | 15.9mm |
| Max Forward Surge Current (Ifsm) | 1.6kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 1.6kA |
| Mount | Through Hole, Radial, Screw, Panel |
| Natural Thermal Resistance | 0.2°C/W |
| Package Quantity | 375 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Recovery Time | 45ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | FRED Pt™ |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-150EBU02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
