
DIODE GEN PURP 200V 150A B42
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 150A |
| Package/Case | B |
| Forward Current | 150A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 35mA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 3.74kA |
| Mount | Stud, Chassis |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |