
The VS-150KSR60 is a general purpose rectifier diode with a maximum operating temperature of 200°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 35mA. The diode is available in a B package with a stud mount and is packaged in bulk quantities of 25. The VS-150KSR60 is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 150A |
| Package/Case | B |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 35mA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 3.74kA |
| Mount | Stud, Chassis |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |