
Rectifier Diode Schottky 40V 15A 2-Pin DO-204AR Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VS-150SQ040 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AR |
| Package/Case | DO-204AR |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 9.52(Max) |
| Package Diameter (mm) | 6.35(Max) |
| Mounting | Through Hole |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 40V |
| Maximum Continuous Forward Current | 15A |
| Peak Non-Repetitive Surge Current | 2150A |
| Peak Forward Voltage | 0.67@30AV |
| Peak Reverse Current | 1750uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Vishay VS-150SQ040 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.